Technical documents
Specifications
Brand
VishayTechnology
Tantalum
Capacitance
10µF
Voltage
25V dc
Mounting Type
Surface Mount
Package/Case
7343-31
Country of Origin
Japan
Stock information temporarily unavailable.
P.O.A.
Each (On a Reel of 500) (ex VAT)
Vishay 10μF Tantalum Capacitor 25V dc
500
P.O.A.
Each (On a Reel of 500) (ex VAT)
Vishay 10μF Tantalum Capacitor 25V dc
Stock information temporarily unavailable.
500
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
VishayTechnology
Tantalum
Capacitance
10µF
Voltage
25V dc
Mounting Type
Surface Mount
Package/Case
7343-31
Country of Origin
Japan