Technical documents
Specifications
Brand
VishayTechnology
Tantalum
Capacitance
10µF
Voltage
25V dc
Mounting Type
Surface Mount
Package/Case
7343-31
Country of Origin
Japan
Stock information temporarily unavailable.
P.O.A.
Vishay 10μF Tantalum Capacitor 25V dc
Select packaging type
Standard
1
P.O.A.
Vishay 10μF Tantalum Capacitor 25V dc
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
VishayTechnology
Tantalum
Capacitance
10µF
Voltage
25V dc
Mounting Type
Surface Mount
Package/Case
7343-31
Country of Origin
Japan