Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Vishay 15μF Tantalum Capacitor 25V dc

RS Stock No.: 250-7652Brand: VishayManufacturers Part No.: T51D156M025C0100
brand-logo
View all in Tantalum Capacitors

Technical documents

Specifications

Brand

Vishay

Technology

Tantalum

Capacitance

15µF

Voltage

25V dc

Mounting Type

Surface Mount

Package/Case

7343-31

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 500) (ex VAT)

Vishay 15μF Tantalum Capacitor 25V dc

P.O.A.

Each (On a Reel of 500) (ex VAT)

Vishay 15μF Tantalum Capacitor 25V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vishay

Technology

Tantalum

Capacitance

15µF

Voltage

25V dc

Mounting Type

Surface Mount

Package/Case

7343-31

Country of Origin

Japan