Vishay 10μF Surface Mount Polymer Capacitor, 10V dc

RS Stock No.: 860-3837Brand: VishayManufacturers Part No.: T55A106M010C0200
brand-logo
View all in Polymer Capacitors

Technical documents

Specifications

Brand

Vishay

Technology

Polymer

Capacitance

10µF

Voltage

10V dc

Dielectric Material Family

Tantalum

Mounting Type

Surface Mount

Package/Case

3216-18

Equivalent Series Resistance

200mΩ

Tolerance

±20%

Length

3.2mm

Depth

1.6mm

Height

1.6mm

Maximum Operating Temperature

+105°C

Dimensions

3.2 x 1.6 x 1.6mm

Series

T55

Electrolyte Type

Solid

Leakage Current

10 μA

Minimum Operating Temperature

-55°C

Product details

T55 Series

T55 Solid Tantalum Surface Mount Chip Capacitors
Moulded Case, High Performance Polymer Type

Ultra-low ESR
Moulded case available in 5 case codes
Terminations: Cases J, P, and A: 100 % tin
Cases B and T: Ni/Pd/Au
Compatible with high volume automatic pick and place equipment
Moisture sensitivity level 3
Applications in Decoupling, smoothing, filtering; Bulk energy storage in wireless cards; Infrastructure equipment; Storage and networking; Computer motherboards; Smartphones and tablets

Stock information temporarily unavailable.

P.O.A.

Vishay 10μF Surface Mount Polymer Capacitor, 10V dc

P.O.A.

Vishay 10μF Surface Mount Polymer Capacitor, 10V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vishay

Technology

Polymer

Capacitance

10µF

Voltage

10V dc

Dielectric Material Family

Tantalum

Mounting Type

Surface Mount

Package/Case

3216-18

Equivalent Series Resistance

200mΩ

Tolerance

±20%

Length

3.2mm

Depth

1.6mm

Height

1.6mm

Maximum Operating Temperature

+105°C

Dimensions

3.2 x 1.6 x 1.6mm

Series

T55

Electrolyte Type

Solid

Leakage Current

10 μA

Minimum Operating Temperature

-55°C

Product details

T55 Series

T55 Solid Tantalum Surface Mount Chip Capacitors
Moulded Case, High Performance Polymer Type

Ultra-low ESR
Moulded case available in 5 case codes
Terminations: Cases J, P, and A: 100 % tin
Cases B and T: Ni/Pd/Au
Compatible with high volume automatic pick and place equipment
Moisture sensitivity level 3
Applications in Decoupling, smoothing, filtering; Bulk energy storage in wireless cards; Infrastructure equipment; Storage and networking; Computer motherboards; Smartphones and tablets