Vishay 100μF Surface Mount Polymer Capacitor, 4V dc

RS Stock No.: 173-1386Brand: VishayManufacturers Part No.: T55T107M004C0070
brand-logo
View all in Polymer Capacitors

Technical documents

Specifications

Brand

Vishay

Technology

Polymer

Capacitance

100µF

Voltage

4V dc

Dielectric Material Family

Tantalum

Mounting Type

Surface Mount

Package/Case

3528-12

Equivalent Series Resistance

70mΩ

Tolerance

±20%

Length

3.5mm

Depth

2.8mm

Height

1.2mm

Maximum Operating Temperature

+105°C

Dimensions

3.5 x 2.8 x 1.2mm

Series

T55

Electrolyte Type

Solid

Minimum Operating Temperature

-55°C

Leakage Current

40 μA

Product details

T55 Series

T55 Solid Tantalum Surface Mount Chip Capacitors
Moulded Case, High Performance Polymer Type

Ultra-low ESR
Moulded case available in 5 case codes
Terminations: Cases J, P, and A: 100 % tin
Cases B and T: Ni/Pd/Au
Compatible with high volume automatic pick and place equipment
Moisture sensitivity level 3
Applications in Decoupling, smoothing, filtering; Bulk energy storage in wireless cards; Infrastructure equipment; Storage and networking; Computer motherboards; Smartphones and tablets

P.O.A.

Vishay 100μF Surface Mount Polymer Capacitor, 4V dc

P.O.A.

Vishay 100μF Surface Mount Polymer Capacitor, 4V dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Vishay

Technology

Polymer

Capacitance

100µF

Voltage

4V dc

Dielectric Material Family

Tantalum

Mounting Type

Surface Mount

Package/Case

3528-12

Equivalent Series Resistance

70mΩ

Tolerance

±20%

Length

3.5mm

Depth

2.8mm

Height

1.2mm

Maximum Operating Temperature

+105°C

Dimensions

3.5 x 2.8 x 1.2mm

Series

T55

Electrolyte Type

Solid

Minimum Operating Temperature

-55°C

Leakage Current

40 μA

Product details

T55 Series

T55 Solid Tantalum Surface Mount Chip Capacitors
Moulded Case, High Performance Polymer Type

Ultra-low ESR
Moulded case available in 5 case codes
Terminations: Cases J, P, and A: 100 % tin
Cases B and T: Ni/Pd/Au
Compatible with high volume automatic pick and place equipment
Moisture sensitivity level 3
Applications in Decoupling, smoothing, filtering; Bulk energy storage in wireless cards; Infrastructure equipment; Storage and networking; Computer motherboards; Smartphones and tablets