10kΩ, Through Hole Trimmer Potentiometer 0.25W Top Adjust Vishay, T63

RS Stock No.: 374-7077Brand: VishayManufacturers Part No.: T63YB103KT20
brand-logo
View all in Trimmer Potentiometers

Technical documents

Specifications

Brand

Vishay

Maximum Resistance

10kΩ

Mounting Type

Through Hole

Number of Turns

14

Orientation

Top Adjust

Power Rating

0.25W

Series

T63

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

6.8mm

Shaft Diameter

1.8 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Czech Republic

Product details

6mm 1/4in. 250mW Top Adjust T63YB

Due to their square shape and small size, the multi-turn trimmers of the T63 series are ideally suited for PCB use, enabling high density board mounting with reduced space requirement between cards.

Multiturn operation
A low contact resistance variation

Standards

MIL-R-22097, CECC 41 100

You may be interested in
Stock information temporarily unavailable.

P.O.A.

10kΩ, Through Hole Trimmer Potentiometer 0.25W Top Adjust Vishay, T63
Select packaging type

P.O.A.

10kΩ, Through Hole Trimmer Potentiometer 0.25W Top Adjust Vishay, T63
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 99P.O.A.
100 - 499P.O.A.
500 - 999P.O.A.
1000+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Vishay

Maximum Resistance

10kΩ

Mounting Type

Through Hole

Number of Turns

14

Orientation

Top Adjust

Power Rating

0.25W

Series

T63

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

6.8mm

Shaft Diameter

1.8 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

Czech Republic

Product details

6mm 1/4in. 250mW Top Adjust T63YB

Due to their square shape and small size, the multi-turn trimmers of the T63 series are ideally suited for PCB use, enabling high density board mounting with reduced space requirement between cards.

Multiturn operation
A low contact resistance variation

Standards

MIL-R-22097, CECC 41 100

You may be interested in