Technical documents
Specifications
Brand
VishayPeak Sensor Distance
1mm
Output Device
Phototransistor
Number of Channels
1
Number of Pins
4
Mounting Type
Through Hole
Dimensions
7 x 2.5 x 4mm
Height
4mm
Length
7mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Width
2.5mm
Operating Temperature Range
-40 → +85°C
Country of Origin
Philippines
Product details
TCRT1000 and TCRT1010 Reflective Optical Sensors
Reflective Optical Sensors, Vishay
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
VishayPeak Sensor Distance
1mm
Output Device
Phototransistor
Number of Channels
1
Number of Pins
4
Mounting Type
Through Hole
Dimensions
7 x 2.5 x 4mm
Height
4mm
Length
7mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Width
2.5mm
Operating Temperature Range
-40 → +85°C
Country of Origin
Philippines
Product details