TCST1202 Vishay, Through Hole Slotted Optical Switch, Phototransistor Output

RS Stock No.: 708-5547Brand: VishayManufacturers Part No.: TCST1202Distrelec Article No.: 30119190
brand-logo
View all in Slotted Optical Switches

Technical documents

Specifications

Brand

Vishay

Output Device

Phototransistor

Number of Channels

1

Typical Rise Time

10µs

Typical Fall Time

8µs

Mounting Type

Through Hole

Number of Pins

4

Dimensions

11.9 x 6.3 x 11.1mm

Height

11.1mm

Length

11.9mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Slot Width

3.1mm

Width

6.3mm

Operating Temperature Range

-55 → +85°C

Product details

Miniature Slotted Optical Switch, Vishay

The TCST2103, TCST2202, and TCST2300 are transmissive sensors that include an infrared emitter and phototransistor, located face-to-face on the optical axes in a leaded package which blocks visible light. These part numbers include options for aperture width.

Features:

• Package type: leaded
• Detector type: phototransistor
• Dimensions (L x W x H in mm): 24.5 x 6.3 x 10.8
• Gap (in mm): 3.1
• Typical output current under test: IC = 4 mA
(TCST2103)
• Typical output current under test: IC = 2 mA (TCST2202)
• Typical output current under test: IC = 0.5 mA (TCST2300)
• Daylight blocking filter
• Emitter wavelength: 950 nm
• Lead (Pb)-free soldering released

Applications:

• Optical switch
• Photo interrupter
• Counter
• Encoder

Slotted Optical Switches, Vishay

Stock information temporarily unavailable.

P.O.A.

TCST1202 Vishay, Through Hole Slotted Optical Switch, Phototransistor Output
Select packaging type

P.O.A.

TCST1202 Vishay, Through Hole Slotted Optical Switch, Phototransistor Output
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vishay

Output Device

Phototransistor

Number of Channels

1

Typical Rise Time

10µs

Typical Fall Time

8µs

Mounting Type

Through Hole

Number of Pins

4

Dimensions

11.9 x 6.3 x 11.1mm

Height

11.1mm

Length

11.9mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Slot Width

3.1mm

Width

6.3mm

Operating Temperature Range

-55 → +85°C

Product details

Miniature Slotted Optical Switch, Vishay

The TCST2103, TCST2202, and TCST2300 are transmissive sensors that include an infrared emitter and phototransistor, located face-to-face on the optical axes in a leaded package which blocks visible light. These part numbers include options for aperture width.

Features:

• Package type: leaded
• Detector type: phototransistor
• Dimensions (L x W x H in mm): 24.5 x 6.3 x 10.8
• Gap (in mm): 3.1
• Typical output current under test: IC = 4 mA
(TCST2103)
• Typical output current under test: IC = 2 mA (TCST2202)
• Typical output current under test: IC = 0.5 mA (TCST2300)
• Daylight blocking filter
• Emitter wavelength: 950 nm
• Lead (Pb)-free soldering released

Applications:

• Optical switch
• Photo interrupter
• Counter
• Encoder

Slotted Optical Switches, Vishay