Technical documents
Specifications
Brand
VishayOutput Device
Phototransistor
Number of Channels
2
Typical Rise Time
9µs
Typical Fall Time
16µs
Mounting Type
Surface Mount
Number of Pins
6
Dimensions
5.5 x 4 x 4mm
Height
4mm
Length
5.5mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Slot Width
3mm
Width
4mm
Operating Temperature Range
-40 → +125°C
Country of Origin
Philippines
Product details
Miniature Slotted Optical Switch, Vishay
The TCST2103, TCST2202, and TCST2300 are transmissive sensors that include an infrared emitter and phototransistor, located face-to-face on the optical axes in a leaded package which blocks visible light. These part numbers include options for aperture width.
Features:
Package type: leaded
Detector type: phototransistor
Dimensions (L x W x H in mm): 24.5 x 6.3 x 10.8
Gap (in mm): 3.1
Typical output current under test: IC = 4 mA
(TCST2103)
Typical output current under test: IC = 2 mA (TCST2202)
Typical output current under test: IC = 0.5 mA (TCST2300)
Daylight blocking filter
Emitter wavelength: 950 nm
Lead (Pb)-free soldering released
Applications:
Optical switch
Photo interrupter
Counter
Encoder
Slotted Optical Switches, Vishay
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
VishayOutput Device
Phototransistor
Number of Channels
2
Typical Rise Time
9µs
Typical Fall Time
16µs
Mounting Type
Surface Mount
Number of Pins
6
Dimensions
5.5 x 4 x 4mm
Height
4mm
Length
5.5mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Slot Width
3mm
Width
4mm
Operating Temperature Range
-40 → +125°C
Country of Origin
Philippines
Product details
Miniature Slotted Optical Switch, Vishay
The TCST2103, TCST2202, and TCST2300 are transmissive sensors that include an infrared emitter and phototransistor, located face-to-face on the optical axes in a leaded package which blocks visible light. These part numbers include options for aperture width.
Features:
Package type: leaded
Detector type: phototransistor
Dimensions (L x W x H in mm): 24.5 x 6.3 x 10.8
Gap (in mm): 3.1
Typical output current under test: IC = 4 mA
(TCST2103)
Typical output current under test: IC = 2 mA (TCST2202)
Typical output current under test: IC = 0.5 mA (TCST2300)
Daylight blocking filter
Emitter wavelength: 950 nm
Lead (Pb)-free soldering released
Applications:
Optical switch
Photo interrupter
Counter
Encoder