TCUT1630X01 Vishay, Surface Mount Slotted Optical Switch, Phototransistor Output

RS Stock No.: 174-2512Brand: VishayManufacturers Part No.: TCUT1630X01
brand-logo
View all in Slotted Optical Switches

Technical documents

Specifications

Brand

Vishay

Output Device

Phototransistor

Number of Channels

3

Typical Rise Time

9µs

Typical Fall Time

16µs

Mounting Type

Surface Mount

Package Type

SMD

Number of Pins

10

Dimensions

5.7 x 5.9 x 7.1mm

Height

7.1mm

Length

5.7mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Slot Width

3mm

Width

5.9mm

Operating Temperature Range

-40 → +105°C

Automotive Standard

AEC-Q101

Country of Origin

Philippines

Stock information temporarily unavailable.

P.O.A.

TCUT1630X01 Vishay, Surface Mount Slotted Optical Switch, Phototransistor Output

P.O.A.

TCUT1630X01 Vishay, Surface Mount Slotted Optical Switch, Phototransistor Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vishay

Output Device

Phototransistor

Number of Channels

3

Typical Rise Time

9µs

Typical Fall Time

16µs

Mounting Type

Surface Mount

Package Type

SMD

Number of Pins

10

Dimensions

5.7 x 5.9 x 7.1mm

Height

7.1mm

Length

5.7mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Slot Width

3mm

Width

5.9mm

Operating Temperature Range

-40 → +105°C

Automotive Standard

AEC-Q101

Country of Origin

Philippines