Technical documents
Specifications
Brand
VishayPeak Sensor Distance
3mm
Output Device
Phototransistor
Typical Rise Time
9000ns
Typical Fall Time
16000ns
Number of Channels
4
Mounting Type
Surface Mount
Package Type
SMD
Series
TCUT
Country of Origin
Philippines
P.O.A.
Each (Supplied as a Tape) (ex VAT)
TCUT1800X01_A Vishay, TCUT SMT Reflective Optical Sensor, Phototransistor Output 4
Select packaging type
Standard
5
P.O.A.
Each (Supplied as a Tape) (ex VAT)
TCUT1800X01_A Vishay, TCUT SMT Reflective Optical Sensor, Phototransistor Output 4
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
VishayPeak Sensor Distance
3mm
Output Device
Phototransistor
Typical Rise Time
9000ns
Typical Fall Time
16000ns
Number of Channels
4
Mounting Type
Surface Mount
Package Type
SMD
Series
TCUT
Country of Origin
Philippines