Technical documents
Specifications
Brand
VishaySpectrums Detected
Day Light
Wavelength of Peak Sensitivity
950nm
Package Type
T-1
Mounting Type
Through Hole
Number of Pins
2
Diode Material
Si
Angle of Half Sensitivity
± 20 °
Country of Origin
Thailand
P.O.A.
Each (In a Pack of 20) (ex VAT)
Vishay, TEFD4300F Day Light Si PIN Photodiode, ± 20 °, Through Hole 3mm package
Select packaging type
Standard
20
P.O.A.
Each (In a Pack of 20) (ex VAT)
Vishay, TEFD4300F Day Light Si PIN Photodiode, ± 20 °, Through Hole 3mm package
Stock information temporarily unavailable.
Select packaging type
Standard
20
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
VishaySpectrums Detected
Day Light
Wavelength of Peak Sensitivity
950nm
Package Type
T-1
Mounting Type
Through Hole
Number of Pins
2
Diode Material
Si
Angle of Half Sensitivity
± 20 °
Country of Origin
Thailand
