Vishay, TEMD1020 IR Si PIN Photodiode, ± 15 °, Surface Mount SMD

RS Stock No.: 230-8353Brand: VishayManufacturers Part No.: TEMD1020
brand-logo
View all in Photodiodes

Technical documents

Specifications

Brand

Vishay

Spectrums Detected

Infrared

Wavelength of Peak Sensitivity

940nm

Package Type

SMD

Mounting Type

Surface Mount

Number of Pins

2

Diode Material

Si

Angle of Half Sensitivity

± 15 °

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 1000) (ex VAT)

Vishay, TEMD1020 IR Si PIN Photodiode, ± 15 °, Surface Mount SMD

P.O.A.

Each (On a Reel of 1000) (ex VAT)

Vishay, TEMD1020 IR Si PIN Photodiode, ± 15 °, Surface Mount SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vishay

Spectrums Detected

Infrared

Wavelength of Peak Sensitivity

940nm

Package Type

SMD

Mounting Type

Surface Mount

Number of Pins

2

Diode Material

Si

Angle of Half Sensitivity

± 15 °