TEMT6000X01 Vishay, ±60 ° Visible Light Phototransistor, Surface Mount 3-Pin 1206 package

Technical documents
Specifications
Brand
VishaySpectrums Detected
Visible Light
Number of Channels
1
Maximum Light Current
50µA
Maximum Dark Current
50nA
Angle of Half Sensitivity
±60 °
Number of Pins
3
Mounting Type
Surface Mount
Package Type
1206
Dimensions
4 x 2 x 1.05mm
Collector Current
20mA
Spectral Range of Sensitivity
440 → 800 nm
Minimum Wavelength Detected
440nm
Maximum Wavelength Detected
800nm
Width
2mm
Height
1.05mm
Length
4mm
Automotive Standard
AEC-Q101
Product details
TEMT6000 Series Ambient Light Sensors
Vishay Semiconductors' TEMT6000 series is a family of ambient light sensors. They consist of a NPN epitaxial planar phototransistor within a transparent package. Their compact, surface mount (SMD) package has the standard 1206 footprint. The TEMT6000 is sensitive to visible light, comparable to the responsivity of the human eye. Suitable applications for the TEMT6000 ambient light sensor include; automotive, mobile phones, notebooks, cameras and dashboards.
Features of the TEMT6000 ambient light sensor:
1206 footprint
Dimensions: 4 x 2 x 1.05 mm
High photo sensitivity
Peak sensitivity: 570nm
Angle of half intensity: 60°
Ambient Light Sensors, Vishay Semiconductor
P.O.A.
Standard
1
P.O.A.
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
VishaySpectrums Detected
Visible Light
Number of Channels
1
Maximum Light Current
50µA
Maximum Dark Current
50nA
Angle of Half Sensitivity
±60 °
Number of Pins
3
Mounting Type
Surface Mount
Package Type
1206
Dimensions
4 x 2 x 1.05mm
Collector Current
20mA
Spectral Range of Sensitivity
440 → 800 nm
Minimum Wavelength Detected
440nm
Maximum Wavelength Detected
800nm
Width
2mm
Height
1.05mm
Length
4mm
Automotive Standard
AEC-Q101
Product details
TEMT6000 Series Ambient Light Sensors
Vishay Semiconductors' TEMT6000 series is a family of ambient light sensors. They consist of a NPN epitaxial planar phototransistor within a transparent package. Their compact, surface mount (SMD) package has the standard 1206 footprint. The TEMT6000 is sensitive to visible light, comparable to the responsivity of the human eye. Suitable applications for the TEMT6000 ambient light sensor include; automotive, mobile phones, notebooks, cameras and dashboards.
Features of the TEMT6000 ambient light sensor:
1206 footprint
Dimensions: 4 x 2 x 1.05 mm
High photo sensitivity
Peak sensitivity: 570nm
Angle of half intensity: 60°