TFBS4711-TT1 Vishay, Infrared Transceiver, 900nm 115.2kbit/s, 8m Range, SMT, 6 x 3.1 x 1.9mm

RS Stock No.: 710-3850Brand: VishayManufacturers Part No.: TFBS4711-TT1
brand-logo
View all in IR Transceivers

Technical documents

Specifications

Brand

Vishay

Maximum Transmission Distance

8m

Emitter Peak Wavelength

900nm

Maximum Data Receiving Rate

115.2kbit/s

Mounting Type

Surface Mount

Number of Pins

6

Package Type

SMD

Dimensions

6 x 3.1 x 1.9mm

Height

3mm

Length

6mm

Width

1.9mm

Country of Origin

Malaysia

Product details

IrDA Transceiver Modules

Integral metal EMI shield
Internal echo-cancel function
Suitable for reflow soldering

Transceivers

Stock information temporarily unavailable.

P.O.A.

TFBS4711-TT1 Vishay, Infrared Transceiver, 900nm 115.2kbit/s, 8m Range, SMT, 6 x 3.1 x 1.9mm
Select packaging type

P.O.A.

TFBS4711-TT1 Vishay, Infrared Transceiver, 900nm 115.2kbit/s, 8m Range, SMT, 6 x 3.1 x 1.9mm
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vishay

Maximum Transmission Distance

8m

Emitter Peak Wavelength

900nm

Maximum Data Receiving Rate

115.2kbit/s

Mounting Type

Surface Mount

Number of Pins

6

Package Type

SMD

Dimensions

6 x 3.1 x 1.9mm

Height

3mm

Length

6mm

Width

1.9mm

Country of Origin

Malaysia

Product details

IrDA Transceiver Modules

Integral metal EMI shield
Internal echo-cancel function
Suitable for reflow soldering

Transceivers