Vishay3 V Yellow LED 3mm Through Hole, TLHY4405

RS Stock No.: 708-2771Brand: VishayManufacturers Part No.: TLHY4405
brand-logo
View all in LEDs

Technical documents

Specifications

Brand

Vishay

LED Colours

Yellow

LED Colour(s)

Yellow

Package Type

3mm (T-1)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

3 V

Luminous Intensity

10 mcd

Number of Pins

2

Viewing Angle

60 °

Lens Shape

Round

Dominant Wavelength

594 nm

Dimensions

3mm

Lens Colour

Yellow

Product details

Vishay TLHx4xxx Series 3mm (T-1) Radial LEDs

The TLHx4xxx series, from Vishay, are high efficiency LEDs in a 3mm tinted diffused plastic package. Their wide viewing angle provides these LEDs with a high on-off contrast. Other suitable applications for the TLHx4xxx include; status lights, off/on indicator, background illumination, readout lights, maintenance lights and legend lights.

Features of the TLHx4xxx LEDs:
Standard 3mm package (T-1)
Small mechanical tolerances
Suitable for DC and high peak current
Wide viewing angle
Luminous intensity categorised
Red, Yellow, Green and Blue colour categorised

Visible Light LEDs, Vishay

You may be interested in
Vishay2.6 V Yellow LED 3mm Through Hole, TLHY44K1L2
P.O.A.Each (In a Bag of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Vishay3 V Yellow LED 3mm Through Hole, TLHY4405
Select packaging type

P.O.A.

Vishay3 V Yellow LED 3mm Through Hole, TLHY4405
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Vishay2.6 V Yellow LED 3mm Through Hole, TLHY44K1L2
P.O.A.Each (In a Bag of 10) (ex VAT)

Technical documents

Specifications

Brand

Vishay

LED Colours

Yellow

LED Colour(s)

Yellow

Package Type

3mm (T-1)

Mounting Type

Through Hole

Number of LEDs

1

Forward Voltage

3 V

Luminous Intensity

10 mcd

Number of Pins

2

Viewing Angle

60 °

Lens Shape

Round

Dominant Wavelength

594 nm

Dimensions

3mm

Lens Colour

Yellow

Product details

Vishay TLHx4xxx Series 3mm (T-1) Radial LEDs

The TLHx4xxx series, from Vishay, are high efficiency LEDs in a 3mm tinted diffused plastic package. Their wide viewing angle provides these LEDs with a high on-off contrast. Other suitable applications for the TLHx4xxx include; status lights, off/on indicator, background illumination, readout lights, maintenance lights and legend lights.

Features of the TLHx4xxx LEDs:
Standard 3mm package (T-1)
Small mechanical tolerances
Suitable for DC and high peak current
Wide viewing angle
Luminous intensity categorised
Red, Yellow, Green and Blue colour categorised

Visible Light LEDs, Vishay

You may be interested in
Vishay2.6 V Yellow LED 3mm Through Hole, TLHY44K1L2
P.O.A.Each (In a Bag of 10) (ex VAT)