Vishay 2.2μF Tantalum Capacitor 16V dc, TMCJ Series

RS Stock No.: 188-2009Brand: VishayManufacturers Part No.: TMCJ1C225MTRF
brand-logo
View all in Tantalum Capacitors

Technical documents

Specifications

Brand

Vishay

Technology

Tantalum

Capacitance

2.2µF

Voltage

16V dc

Mounting Type

Surface Mount

Package/Case

1608-09

Equivalent Series Resistance

10Ω

Tolerance

±20%

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Dimensions

1.6 x 0.8 x 0.8mm

Series

TMCJ

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Minimum Operating Temperature

-55°C

Dissipation Factor

20%

Terminal Type

Solder

Tolerance Minus

-20%

Leakage Current

0.5 μA

Tolerance Plus

+20%

Dielectric Material Family

Tantalum

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Vishay 2.2μF Tantalum Capacitor 16V dc, TMCJ Series

P.O.A.

Vishay 2.2μF Tantalum Capacitor 16V dc, TMCJ Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vishay

Technology

Tantalum

Capacitance

2.2µF

Voltage

16V dc

Mounting Type

Surface Mount

Package/Case

1608-09

Equivalent Series Resistance

10Ω

Tolerance

±20%

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Dimensions

1.6 x 0.8 x 0.8mm

Series

TMCJ

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Minimum Operating Temperature

-55°C

Dissipation Factor

20%

Terminal Type

Solder

Tolerance Minus

-20%

Leakage Current

0.5 μA

Tolerance Plus

+20%

Dielectric Material Family

Tantalum

Country of Origin

Japan