Vishay 100nF Tantalum Capacitor 25V dc, TMCP Series

RS Stock No.: 188-2034Brand: VishayManufacturers Part No.: TMCP1E104KTRFDistrelec Article No.: 30149042
brand-logo
View all in Tantalum Capacitors

Technical documents

Specifications

Brand

Vishay

Technology

Tantalum

Capacitance

100nF

Voltage

25V dc

Mounting Type

Surface Mount

Package/Case

2012-12

Equivalent Series Resistance

33Ω

Tolerance

±10%

Length

2mm

Depth

1.25mm

Height

1.2mm

Dimensions

2 x 1.25 x 1.2mm

Series

TMCP

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Tolerance Plus

+10%

Tolerance Minus

-10%

Leakage Current

0.5 μA

Dielectric Material Family

Tantalum

Minimum Operating Temperature

-55°C

Dissipation Factor

6%

Terminal Type

Solder

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Vishay 100nF Tantalum Capacitor 25V dc, TMCP Series

P.O.A.

Vishay 100nF Tantalum Capacitor 25V dc, TMCP Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vishay

Technology

Tantalum

Capacitance

100nF

Voltage

25V dc

Mounting Type

Surface Mount

Package/Case

2012-12

Equivalent Series Resistance

33Ω

Tolerance

±10%

Length

2mm

Depth

1.25mm

Height

1.2mm

Dimensions

2 x 1.25 x 1.2mm

Series

TMCP

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Tolerance Plus

+10%

Tolerance Minus

-10%

Leakage Current

0.5 μA

Dielectric Material Family

Tantalum

Minimum Operating Temperature

-55°C

Dissipation Factor

6%

Terminal Type

Solder

Country of Origin

Japan