Technical documents
Specifications
Brand
VishayMaximum Resistance
500kΩ
Mounting Type
Surface Mount
Number of Turns
1
Orientation
Top Adjust
Power Rating
0.5W
Series
TS7
Country of Origin
Costa Rica
Stock information temporarily unavailable.
P.O.A.
Each (On a Reel of 750) (ex VAT)
500kΩ, SMD Trimmer Potentiometer 0.5W Top Adjust Vishay, TS7
750
P.O.A.
Each (On a Reel of 750) (ex VAT)
500kΩ, SMD Trimmer Potentiometer 0.5W Top Adjust Vishay, TS7
Stock information temporarily unavailable.
750
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
VishayMaximum Resistance
500kΩ
Mounting Type
Surface Mount
Number of Turns
1
Orientation
Top Adjust
Power Rating
0.5W
Series
TS7
Country of Origin
Costa Rica