500kΩ, SMD Trimmer Potentiometer 0.5W Top Adjust Vishay, TS7

RS Stock No.: 425-363Brand: VishayManufacturers Part No.: TS7Y504KR32
brand-logo
View all in Trimmer Potentiometers

Technical documents

Specifications

Brand

Vishay

Maximum Resistance

500kΩ

Mounting Type

Surface Mount

Number of Turns

1

Orientation

Top Adjust

Power Rating

0.5W

Series

TS7

Country of Origin

Costa Rica

Stock information temporarily unavailable.

P.O.A.

500kΩ, SMD Trimmer Potentiometer 0.5W Top Adjust Vishay, TS7
Select packaging type

P.O.A.

500kΩ, SMD Trimmer Potentiometer 0.5W Top Adjust Vishay, TS7
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vishay

Maximum Resistance

500kΩ

Mounting Type

Surface Mount

Number of Turns

1

Orientation

Top Adjust

Power Rating

0.5W

Series

TS7

Country of Origin

Costa Rica