TSHG5410 Vishay, 850nm IR LED, 5mm (T-1 3/4) Through Hole package

RS Stock No.: 699-7676Brand: VishayManufacturers Part No.: TSHG5410
brand-logo
View all in IR LEDs

Technical documents

Specifications

Brand

Vishay

Peak Wavelength

850nm

Package Type

5mm (T-1 3/4)

Radiant Flux

55mW

Radiant Intensity

90mW/sr

Mounting Type

Through Hole

Number of LEDs

1

Number of Pins

2

Dimensions

5mm

Lens Shape

Round

LED Material

GaAlAs

Product details

Vishay TSHG Series IR Emitting Diodes

The TSHG family, from Vishay Semiconductor, are through-hole Infrared (IR) LEDs. They are in standard T-1 3/4 (5mm) packages. The TSHG have a clear, untinted plastic package. They use double hetero (DH) technology and offer a high radiant power and high speed output.
Suitable applications for the TSHG family of IR emitting diodes include; CMOS camera, high speed IR data transmissino and smoke-automatic fire detectors.

Features of the TSHG IR LEDs:
T-1 3/4 (5mm) package
Peak wavelength: 830nm or 850nm
Some with stand-off leads
High reliability
High radiant power and intensity
Low forward voltage

Infrared (IR) Light Emitters, Vishay

You may be interested in
Stock information temporarily unavailable.

P.O.A.

TSHG5410 Vishay, 850nm IR LED, 5mm (T-1 3/4) Through Hole package
Select packaging type

P.O.A.

TSHG5410 Vishay, 850nm IR LED, 5mm (T-1 3/4) Through Hole package
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Vishay

Peak Wavelength

850nm

Package Type

5mm (T-1 3/4)

Radiant Flux

55mW

Radiant Intensity

90mW/sr

Mounting Type

Through Hole

Number of LEDs

1

Number of Pins

2

Dimensions

5mm

Lens Shape

Round

LED Material

GaAlAs

Product details

Vishay TSHG Series IR Emitting Diodes

The TSHG family, from Vishay Semiconductor, are through-hole Infrared (IR) LEDs. They are in standard T-1 3/4 (5mm) packages. The TSHG have a clear, untinted plastic package. They use double hetero (DH) technology and offer a high radiant power and high speed output.
Suitable applications for the TSHG family of IR emitting diodes include; CMOS camera, high speed IR data transmissino and smoke-automatic fire detectors.

Features of the TSHG IR LEDs:
T-1 3/4 (5mm) package
Peak wavelength: 830nm or 850nm
Some with stand-off leads
High reliability
High radiant power and intensity
Low forward voltage

Infrared (IR) Light Emitters, Vishay

You may be interested in