TSHG6200 Vishay, 850nm IR LED, 5mm (T-1 3/4) Through Hole package

RS Stock No.: 165-2377Brand: VishayManufacturers Part No.: TSHG6200
brand-logo
View all in IR LEDs

Technical documents

Specifications

Brand

Vishay

Peak Wavelength

850nm

Package Type

5mm (T-1 3/4)

Radiant Flux

50mW

Radiant Intensity

180mW/sr

Mounting Type

Through Hole

Angle of Half Intensity

20°

Number of LEDs

1

Number of Pins

2

Dimensions

5 x 8.7mm

Lens Shape

Round

LED Material

GaAlAs

Product details

Vishay TSHG Series IR Emitting Diodes

The TSHG family, from Vishay Semiconductor, are through-hole Infrared (IR) LEDs. They are in standard T-1 3/4 (5mm) packages. The TSHG have a clear, untinted plastic package. They use double hetero (DH) technology and offer a high radiant power and high speed output.
Suitable applications for the TSHG family of IR emitting diodes include; CMOS camera, high speed IR data transmissino and smoke-automatic fire detectors.

Features of the TSHG IR LEDs:
T-1 3/4 (5mm) package
Peak wavelength: 830nm or 850nm
Some with stand-off leads
High reliability
High radiant power and intensity
Low forward voltage

Infrared (IR) Light Emitters, Vishay

Stock information temporarily unavailable.

P.O.A.

TSHG6200 Vishay, 850nm IR LED, 5mm (T-1 3/4) Through Hole package

P.O.A.

TSHG6200 Vishay, 850nm IR LED, 5mm (T-1 3/4) Through Hole package
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vishay

Peak Wavelength

850nm

Package Type

5mm (T-1 3/4)

Radiant Flux

50mW

Radiant Intensity

180mW/sr

Mounting Type

Through Hole

Angle of Half Intensity

20°

Number of LEDs

1

Number of Pins

2

Dimensions

5 x 8.7mm

Lens Shape

Round

LED Material

GaAlAs

Product details

Vishay TSHG Series IR Emitting Diodes

The TSHG family, from Vishay Semiconductor, are through-hole Infrared (IR) LEDs. They are in standard T-1 3/4 (5mm) packages. The TSHG have a clear, untinted plastic package. They use double hetero (DH) technology and offer a high radiant power and high speed output.
Suitable applications for the TSHG family of IR emitting diodes include; CMOS camera, high speed IR data transmissino and smoke-automatic fire detectors.

Features of the TSHG IR LEDs:
T-1 3/4 (5mm) package
Peak wavelength: 830nm or 850nm
Some with stand-off leads
High reliability
High radiant power and intensity
Low forward voltage

Infrared (IR) Light Emitters, Vishay