50kΩ, SMD Trimmer Potentiometer 0.25W Top Adjust Vishay, TSM4

RS Stock No.: 167-9352Brand: VishayManufacturers Part No.: TSM4YL503KB25
brand-logo
View all in Trimmer Potentiometers

Technical documents

Specifications

Brand

Vishay

Maximum Resistance

50kΩ

Mounting Type

Surface Mount

Number of Turns

11

Orientation

Top Adjust

Power Rating

0.25W

Series

TSM4

Termination Style

Gull Wing

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Shaft Diameter

1.5 mm

Length

4.8mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

Czech Republic

Product details

4mm 11 Turn Sealed 250mW TSM 4YL Series

Small size for optimum packing density
Professional grade
Low contact resistance variation & excellent stability
Suitable for manual and automatic operation
Fully sealed to IP67
Solder by vapour phase & reflow
Available in footprints profiles

Multi-Turn Surface Mount Trimmers

Stock information temporarily unavailable.

P.O.A.

50kΩ, SMD Trimmer Potentiometer 0.25W Top Adjust Vishay, TSM4

P.O.A.

50kΩ, SMD Trimmer Potentiometer 0.25W Top Adjust Vishay, TSM4
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vishay

Maximum Resistance

50kΩ

Mounting Type

Surface Mount

Number of Turns

11

Orientation

Top Adjust

Power Rating

0.25W

Series

TSM4

Termination Style

Gull Wing

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Shaft Diameter

1.5 mm

Length

4.8mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

Czech Republic

Product details

4mm 11 Turn Sealed 250mW TSM 4YL Series

Small size for optimum packing density
Professional grade
Low contact resistance variation & excellent stability
Suitable for manual and automatic operation
Fully sealed to IP67
Solder by vapour phase & reflow
Available in footprints profiles

Multi-Turn Surface Mount Trimmers