Technical documents
Specifications
Brand
VishayCarrier Frequency
38kHz
Maximum Transmission Distance
18m
Angle of Half Transmission Distance
± 45 °
Daylight Filter Type
Epoxy Package
Mounting Type
Through Hole
Dimensions
5.4 x 6.35 x 4.9mm
Maximum Supply Voltage
6V
Minimum Supply Voltage
-0.3V
Country of Origin
Philippines
Stock information temporarily unavailable.
P.O.A.
1 Pack of 1 (ex VAT)
Vishay TSMP93100, 38kHz IR Receiver ± 45 °, 18m Range -0.3V 6V, Through Hole, 5.4 x 6.35 x 4.9mm
5
P.O.A.
1 Pack of 1 (ex VAT)
Vishay TSMP93100, 38kHz IR Receiver ± 45 °, 18m Range -0.3V 6V, Through Hole, 5.4 x 6.35 x 4.9mm
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
VishayCarrier Frequency
38kHz
Maximum Transmission Distance
18m
Angle of Half Transmission Distance
± 45 °
Daylight Filter Type
Epoxy Package
Mounting Type
Through Hole
Dimensions
5.4 x 6.35 x 4.9mm
Maximum Supply Voltage
6V
Minimum Supply Voltage
-0.3V
Country of Origin
Philippines