Technical documents
Specifications
Brand
VishayCarrier Frequency
36kHz
Maximum Transmission Distance
30m
Angle of Half Transmission Distance
±45 °
Daylight Filter Type
Epoxy Package
Output Current
5mA
Components
Photo Detector, Preamplifier
Number of Pins
3
Mounting Type
Through Hole
Dimensions
5.4 x 5 x 6.35mm
Height
6.35mm
Length
5.4mm
Maximum Supply Voltage
5.5V
Minimum Supply Voltage
2.5V
Supply Voltage Range
2.5 → 5.5 V
Width
5mm
Output Signal Type
Demodulated
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-25°C
Series
TSOP13
Package Type
TSOP
Operating Temperature Range
-25 → +85°C
Country of Origin
Philippines
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
VishayCarrier Frequency
36kHz
Maximum Transmission Distance
30m
Angle of Half Transmission Distance
±45 °
Daylight Filter Type
Epoxy Package
Output Current
5mA
Components
Photo Detector, Preamplifier
Number of Pins
3
Mounting Type
Through Hole
Dimensions
5.4 x 5 x 6.35mm
Height
6.35mm
Length
5.4mm
Maximum Supply Voltage
5.5V
Minimum Supply Voltage
2.5V
Supply Voltage Range
2.5 → 5.5 V
Width
5mm
Output Signal Type
Demodulated
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-25°C
Series
TSOP13
Package Type
TSOP
Operating Temperature Range
-25 → +85°C
Country of Origin
Philippines