Vishay TSOP34438, 38kHz IR Receiver, 950nm 45 deg, 45m Range, 2.5 V - 5.5V, Through Hole, 6.8 x 6.95 x 5.6mm

RS Stock No.: 180-8093Brand: VishayManufacturers Part No.: TSOP34438
brand-logo
View all in IR Receivers

Technical documents

Specifications

Brand

Vishay

Carrier Frequency

38kHz

Maximum Transmission Distance

45m

Angle of Half Transmission Distance

45 deg

Wavelength of Peak Sensitivity

950nm

Daylight Filter Type

Epoxy Package

Mounting Type

Through Hole

Dimensions

6.8 x 6.95 x 5.6mm

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

2.5V

Country of Origin

Philippines

Stock information temporarily unavailable.

P.O.A.

Vishay TSOP34438, 38kHz IR Receiver, 950nm 45 deg, 45m Range, 2.5 V - 5.5V, Through Hole, 6.8 x 6.95 x 5.6mm

P.O.A.

Vishay TSOP34438, 38kHz IR Receiver, 950nm 45 deg, 45m Range, 2.5 V - 5.5V, Through Hole, 6.8 x 6.95 x 5.6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vishay

Carrier Frequency

38kHz

Maximum Transmission Distance

45m

Angle of Half Transmission Distance

45 deg

Wavelength of Peak Sensitivity

950nm

Daylight Filter Type

Epoxy Package

Mounting Type

Through Hole

Dimensions

6.8 x 6.95 x 5.6mm

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

2.5V

Country of Origin

Philippines