Vishay TSOP34836, 36kHz IR Receiver, 950nm, 45m Range, Through Hole, 6 x 5.6 x 6.95mm

RS Stock No.: 145-1767Brand: VishayManufacturers Part No.: TSOP34836
brand-logo
View all in IR Receivers

Technical documents

Specifications

Brand

Vishay

Carrier Frequency

36kHz

Maximum Transmission Distance

45m

Wavelength of Peak Sensitivity

950nm

Output Current

5mA

Number of Pins

3

Mounting Type

Through Hole

Dimensions

6 x 5.6 x 6.95mm

Height

6.95mm

Length

6mm

Operating Temperature Range

-25 → +85 °C

Width

5.6mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-25 °C

Country of Origin

Philippines

Product details

IR Remote Control Receiver, Through Hole Package, Vishay Semiconductor

Vishay's IR Receivers are used for remote control and infrared communication applications, in infrared code learning / repeater, infrared light barriers, and infrared proximity sensors. Infrared receivers operate in the wavelength range of 840 nm and 960 nm.

Highly sensitive, long transmission range
30KHz up to 56KHz carrier frequency

IR Remote Control Receivers, Vishay Semiconductor

Stock information temporarily unavailable.

P.O.A.

Vishay TSOP34836, 36kHz IR Receiver, 950nm, 45m Range, Through Hole, 6 x 5.6 x 6.95mm

P.O.A.

Vishay TSOP34836, 36kHz IR Receiver, 950nm, 45m Range, Through Hole, 6 x 5.6 x 6.95mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vishay

Carrier Frequency

36kHz

Maximum Transmission Distance

45m

Wavelength of Peak Sensitivity

950nm

Output Current

5mA

Number of Pins

3

Mounting Type

Through Hole

Dimensions

6 x 5.6 x 6.95mm

Height

6.95mm

Length

6mm

Operating Temperature Range

-25 → +85 °C

Width

5.6mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-25 °C

Country of Origin

Philippines

Product details

IR Remote Control Receiver, Through Hole Package, Vishay Semiconductor

Vishay's IR Receivers are used for remote control and infrared communication applications, in infrared code learning / repeater, infrared light barriers, and infrared proximity sensors. Infrared receivers operate in the wavelength range of 840 nm and 960 nm.

Highly sensitive, long transmission range
30KHz up to 56KHz carrier frequency

IR Remote Control Receivers, Vishay Semiconductor