Vishay TSOP38238, 38kHz IR Receiver, 950nm, 45m Range, 2.5 V - 5.5V, Through Hole, 5 x 4.8 x 6.95mm

RS Stock No.: 708-5086Brand: VishayManufacturers Part No.: TSOP38238
brand-logo
View all in IR Receivers

Technical documents

Specifications

Brand

Vishay

Carrier Frequency

38kHz

Maximum Transmission Distance

45m

Wavelength of Peak Sensitivity

950nm

Output Current

5mA

Number of Pins

3

Mounting Type

Through Hole

Dimensions

5 x 4.8 x 6.95mm

Height

6.95mm

Length

5mm

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

2.5V

Operating Temperature Range

-25 → +85 °C

Width

4.8mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-25 °C

Country of Origin

Philippines

Product details

IR Remote Control Receiver, Through Hole Package, Vishay Semiconductor

Vishay's IR Receivers are used for remote control and infrared communication applications, in infrared code learning / repeater, infrared light barriers, and infrared proximity sensors. Infrared receivers operate in the wavelength range of 840 nm and 960 nm.

Highly sensitive, long transmission range
30KHz up to 56KHz carrier frequency

IR Remote Control Receivers, Vishay Semiconductor

You may be interested in

P.O.A.

Vishay TSOP38238, 38kHz IR Receiver, 950nm, 45m Range, 2.5 V - 5.5V, Through Hole, 5 x 4.8 x 6.95mm
Select packaging type

P.O.A.

Vishay TSOP38238, 38kHz IR Receiver, 950nm, 45m Range, 2.5 V - 5.5V, Through Hole, 5 x 4.8 x 6.95mm

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

You may be interested in

Technical documents

Specifications

Brand

Vishay

Carrier Frequency

38kHz

Maximum Transmission Distance

45m

Wavelength of Peak Sensitivity

950nm

Output Current

5mA

Number of Pins

3

Mounting Type

Through Hole

Dimensions

5 x 4.8 x 6.95mm

Height

6.95mm

Length

5mm

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

2.5V

Operating Temperature Range

-25 → +85 °C

Width

4.8mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-25 °C

Country of Origin

Philippines

Product details

IR Remote Control Receiver, Through Hole Package, Vishay Semiconductor

Vishay's IR Receivers are used for remote control and infrared communication applications, in infrared code learning / repeater, infrared light barriers, and infrared proximity sensors. Infrared receivers operate in the wavelength range of 840 nm and 960 nm.

Highly sensitive, long transmission range
30KHz up to 56KHz carrier frequency

IR Remote Control Receivers, Vishay Semiconductor

You may be interested in