Vishay TSOP6240TT, 40kHz IR Receiver, 950nm ± 50 °, 18m Range, 2.5 V - 5.5V, SMT, 7.5 x 5.3 x 4mm

RS Stock No.: 230-8364Brand: VishayManufacturers Part No.: TSOP6240TT
brand-logo
View all in IR Receivers

Technical documents

Specifications

Brand

Vishay

Carrier Frequency

40kHz

Maximum Transmission Distance

18m

Angle of Half Transmission Distance

± 50 °

Wavelength of Peak Sensitivity

950nm

Daylight Filter Type

Epoxy Package

Mounting Type

Surface Mount

Dimensions

7.5 x 5.3 x 4mm

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

2.5V

P.O.A.

Each (On a Reel of 1190) (ex VAT)

Vishay TSOP6240TT, 40kHz IR Receiver, 950nm ± 50 °, 18m Range, 2.5 V - 5.5V, SMT, 7.5 x 5.3 x 4mm

P.O.A.

Each (On a Reel of 1190) (ex VAT)

Vishay TSOP6240TT, 40kHz IR Receiver, 950nm ± 50 °, 18m Range, 2.5 V - 5.5V, SMT, 7.5 x 5.3 x 4mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Vishay

Carrier Frequency

40kHz

Maximum Transmission Distance

18m

Angle of Half Transmission Distance

± 50 °

Wavelength of Peak Sensitivity

950nm

Daylight Filter Type

Epoxy Package

Mounting Type

Surface Mount

Dimensions

7.5 x 5.3 x 4mm

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

2.5V