Vishay TSSP77P38TR, 38kHz IR Receiver, 950nm ±50 °, 40m Range, 2.5 V - 5.5V, SMT, 6.8 x 3 x 2.5mm

RS Stock No.: 773-0405Brand: VishayManufacturers Part No.: TSSP77P38TR
brand-logo
View all in IR Receivers

Technical documents

Specifications

Brand

Vishay

Carrier Frequency

38kHz

Maximum Transmission Distance

40m

Angle of Half Transmission Distance

±50 °

Wavelength of Peak Sensitivity

950nm

Daylight Filter Type

Epoxy Package

Output Current

5mA

Components

Photo Detector, Preamplifier

Number of Pins

4

Mounting Type

Surface Mount

Dimensions

6.8 x 3 x 2.5mm

Height

2.5mm

Length

6.8mm

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

2.5V

Width

3mm

Supply Voltage Range

2.5 → 5.5 V

Country of Origin

Philippines

Stock information temporarily unavailable.

P.O.A.

Vishay TSSP77P38TR, 38kHz IR Receiver, 950nm ±50 °, 40m Range, 2.5 V - 5.5V, SMT, 6.8 x 3 x 2.5mm

P.O.A.

Vishay TSSP77P38TR, 38kHz IR Receiver, 950nm ±50 °, 40m Range, 2.5 V - 5.5V, SMT, 6.8 x 3 x 2.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vishay

Carrier Frequency

38kHz

Maximum Transmission Distance

40m

Angle of Half Transmission Distance

±50 °

Wavelength of Peak Sensitivity

950nm

Daylight Filter Type

Epoxy Package

Output Current

5mA

Components

Photo Detector, Preamplifier

Number of Pins

4

Mounting Type

Surface Mount

Dimensions

6.8 x 3 x 2.5mm

Height

2.5mm

Length

6.8mm

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

2.5V

Width

3mm

Supply Voltage Range

2.5 → 5.5 V

Country of Origin

Philippines