Vishay, 2.4V Zener Diode 5% 500 mW SMT 2-Pin SOD-80

RS Stock No.: 818-5449PBrand: VishayManufacturers Part No.: TZMC2V4-GS08
brand-logo
View all in Zener Diodes

Technical documents

Specifications

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

2.4V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

500 mW

Package Type

SOD-80

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

85Ω

Maximum Reverse Leakage Current

100µA

Dimensions

3.7 x 1.6 x 1.6mm

Maximum Operating Temperature

+175 °C

Typical Voltage Temperature Coefficient

0.06%/K

Country of Origin

China

Product details

Zener Diodes 500mW, TZM Series, Vishay Semiconductor

Surface Mounting (SMT) Zener Diodes rated at 500mW from Vishay covering a range of breakdown voltages from 3.3 to 75V

Zener Diodes, Vishay Semiconductor

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Vishay, 2.4V Zener Diode 5% 500 mW SMT 2-Pin SOD-80
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Vishay, 2.4V Zener Diode 5% 500 mW SMT 2-Pin SOD-80

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

2.4V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

500 mW

Package Type

SOD-80

Zener Type

Voltage Regulator

Zener Voltage Tolerance

5%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

85Ω

Maximum Reverse Leakage Current

100µA

Dimensions

3.7 x 1.6 x 1.6mm

Maximum Operating Temperature

+175 °C

Typical Voltage Temperature Coefficient

0.06%/K

Country of Origin

China

Product details

Zener Diodes 500mW, TZM Series, Vishay Semiconductor

Surface Mounting (SMT) Zener Diodes rated at 500mW from Vishay covering a range of breakdown voltages from 3.3 to 75V

Zener Diodes, Vishay Semiconductor