Technical documents
Specifications
Brand
VishayDiode Configuration
Single
Nominal Zener Voltage
5.1V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
500 mW
Package Type
MiniMELF
Zener Type
Voltage Regulator
Zener Voltage Tolerance
5%
Pin Count
2
Test Current
5mA
Maximum Zener Impedance
550Ω
Maximum Reverse Leakage Current
10µA
Dimensions
1.6 (Dia.) x 3.7mm
Maximum Operating Temperature
+175 °C
Typical Voltage Temperature Coefficient
-0.02 %/°C, 0.02%/°C
Country of Origin
China
Product details
Zener Diodes 500mW, TZM Series, Vishay Semiconductor
Surface Mounting (SMT) Zener Diodes rated at 500mW from Vishay covering a range of breakdown voltages from 3.3 to 75V
Zener Diodes, Vishay Semiconductor
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
VishayDiode Configuration
Single
Nominal Zener Voltage
5.1V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
500 mW
Package Type
MiniMELF
Zener Type
Voltage Regulator
Zener Voltage Tolerance
5%
Pin Count
2
Test Current
5mA
Maximum Zener Impedance
550Ω
Maximum Reverse Leakage Current
10µA
Dimensions
1.6 (Dia.) x 3.7mm
Maximum Operating Temperature
+175 °C
Typical Voltage Temperature Coefficient
-0.02 %/°C, 0.02%/°C
Country of Origin
China
Product details
Zener Diodes 500mW, TZM Series, Vishay Semiconductor
Surface Mounting (SMT) Zener Diodes rated at 500mW from Vishay covering a range of breakdown voltages from 3.3 to 75V