Technical documents
Specifications
Brand
VishayDirection Type
Uni-Directional
Diode Configuration
Dual
Maximum Clamping Voltage
18V
Minimum Breakdown Voltage
6.9V
Mounting Type
Surface Mount
Package Type
LLP1713-7L
Pin Count
7
Peak Pulse Power Dissipation
63W
Number of Elements per Chip
2
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
VishayDirection Type
Uni-Directional
Diode Configuration
Dual
Maximum Clamping Voltage
18V
Minimum Breakdown Voltage
6.9V
Mounting Type
Surface Mount
Package Type
LLP1713-7L
Pin Count
7
Peak Pulse Power Dissipation
63W
Number of Elements per Chip
2
Country of Origin
China