VCNL36825T Vishay, 200mm

RS Stock No.: 244-4833Brand: VishayManufacturers Part No.: VCNL36825TDistrelec Article No.: 30242427
brand-logo
View all in Proximity Sensor ICs

Technical documents

Specifications

Brand

Vishay

Sensor Type

Proximity Sensor

Maximum Switching Frequency

400 kHz

Maximum Output Current

300µA

Maximum Output Voltage

3.6 V

Sensing Distance

200mm

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 4500) (ex VAT)

VCNL36825T Vishay, 200mm

P.O.A.

Each (On a Reel of 4500) (ex VAT)

VCNL36825T Vishay, 200mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vishay

Sensor Type

Proximity Sensor

Maximum Switching Frequency

400 kHz

Maximum Output Current

300µA

Maximum Output Voltage

3.6 V

Sensing Distance

200mm