Vishay, VDRS - E Metal Oxide Varistor 55pF 5A, Clamping 695V, Varistor 430V

RS Stock No.: 178-087PBrand: VishayManufacturers Part No.: VDRS05C275BSE
brand-logo
View all in Varistors

Technical documents

Specifications

Brand

Vishay

Varistor Voltage

430V

Maximum AC Voltage Rating

275V

Maximum DC Voltage Rating

350V

Clamping Voltage

695V

Clamping Current

5A

Material

ZnO Ceramic

Energy

12J

Series

VDRS - E

Diameter

7mm

Maximum Surge Current

400A

Capacitance

55pF

Length

33mm

Depth

4.9mm

Thickness

4.9mm

Dimensions

7 (Dia.) x 4.9mm

Lead Pitch

5mm

Product details

Littelfuse Metal Oxide Varistors - LA / MA / ZA Series

Littelfuse metal oxide varistors are compact and versatile, and can be used within a wide range of applications.

The LA series of MOV’s are radial-lead varistors that are designed to be operated continuously across AC power lines.

The MA series of MOV’s are axial-lead varistors that are designed for use in a wide variety of board level industrial and commercial electronic equipment, protecting components and signal/data lines from low energy transients.

The ZA series of MOV’s are radial-lead varistors that are designed for use in the protection of low and medium-voltage circuits and systems. Typical applications include motor control, telecom, automotive systems, solenoid, and power supply circuits to protect circuit board components and maintain data integrity.

Stock information temporarily unavailable.

P.O.A.

Vishay, VDRS - E Metal Oxide Varistor 55pF 5A, Clamping 695V, Varistor 430V
Select packaging type

P.O.A.

Vishay, VDRS - E Metal Oxide Varistor 55pF 5A, Clamping 695V, Varistor 430V
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
50 - 245P.O.A.
250 - 995P.O.A.
1000+P.O.A.

Technical documents

Specifications

Brand

Vishay

Varistor Voltage

430V

Maximum AC Voltage Rating

275V

Maximum DC Voltage Rating

350V

Clamping Voltage

695V

Clamping Current

5A

Material

ZnO Ceramic

Energy

12J

Series

VDRS - E

Diameter

7mm

Maximum Surge Current

400A

Capacitance

55pF

Length

33mm

Depth

4.9mm

Thickness

4.9mm

Dimensions

7 (Dia.) x 4.9mm

Lead Pitch

5mm

Product details

Littelfuse Metal Oxide Varistors - LA / MA / ZA Series

Littelfuse metal oxide varistors are compact and versatile, and can be used within a wide range of applications.

The LA series of MOV’s are radial-lead varistors that are designed to be operated continuously across AC power lines.

The MA series of MOV’s are axial-lead varistors that are designed for use in a wide variety of board level industrial and commercial electronic equipment, protecting components and signal/data lines from low energy transients.

The ZA series of MOV’s are radial-lead varistors that are designed for use in the protection of low and medium-voltage circuits and systems. Typical applications include motor control, telecom, automotive systems, solenoid, and power supply circuits to protect circuit board components and maintain data integrity.