Technical documents
Specifications
Brand
VishayVaristor Voltage
430V
Maximum AC Voltage Rating
275V
Maximum DC Voltage Rating
350V
Clamping Voltage
710V
Clamping Current
25A
Material
Metal
Energy
63J
Series
NTCLE100E3
Diameter
13.5mm
Maximum Surge Current
2500A
Capacitance
270pF
Length
32mm
Thickness
5.4mm
Dimensions
13.5 (Dia.) x 5.4mm
Lead Pitch
7.5mm
Country of Origin
China
Product details
VDR Varistors
VDR resistors, or varistors, are semiconductor resistors whose conductivity at a given temperature increases with voltage.
Has a wide variety of applications, the most common including: clipping, relay coil contact protection, voltage stabilisation.
Approvals
UL; CECC; VDE; CSA.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
VishayVaristor Voltage
430V
Maximum AC Voltage Rating
275V
Maximum DC Voltage Rating
350V
Clamping Voltage
710V
Clamping Current
25A
Material
Metal
Energy
63J
Series
NTCLE100E3
Diameter
13.5mm
Maximum Surge Current
2500A
Capacitance
270pF
Length
32mm
Thickness
5.4mm
Dimensions
13.5 (Dia.) x 5.4mm
Lead Pitch
7.5mm
Country of Origin
China
Product details
VDR Varistors
VDR resistors, or varistors, are semiconductor resistors whose conductivity at a given temperature increases with voltage.
Has a wide variety of applications, the most common including: clipping, relay coil contact protection, voltage stabilisation.
Approvals
UL; CECC; VDE; CSA.