Vishay, VEMD10940F IR Si Photodiode, Surface Mount

RS Stock No.: 818-4415PBrand: VishayManufacturers Part No.: VEMD10940F
brand-logo
View all in Photodiodes

Technical documents

Specifications

Brand

Vishay

Spectrums Detected

Infrared

Wavelength of Peak Sensitivity

920nm

Mounting Type

Surface Mount

Amplifier Function

No

Number of Pins

2

Diode Material

Si

Minimum Wavelength Detected

780nm

Maximum Wavelength Detected

1050nm

Typical Fall Time

100ns

Length

3mm

Width

2mm

Height

1mm

Series

VEMD109

Breakdown Voltage

32V

Short Circuit Current

3µA

Polarity

Positive

Typical Rise Time

100ns

Country of Origin

China

Product details

VEMD10940 Series PIN Photodiodes

The VEMD10940F, from Vishay Semiconductor, is a silicon PIN photodiode. It comes in a miniature side looking (SL) surface mount (SMD) package. Its domed lens has a daylight filter. Suitable applications for the VEMD10940F include; high speed photo detector, IR remote control, IR data transmission, photo interrupters and IR touch panels.

Features of the VEMD10940F photodiode:
Surface mount (SMD)
Side looking package
Dimensions: 3 x 2 x 1 mm
High radiant sensitivity
Fast response times
Angle of half intensity: 75°

IR Photodiodes, Vishay Semiconductor

Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Vishay, VEMD10940F IR Si Photodiode, Surface Mount
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Vishay, VEMD10940F IR Si Photodiode, Surface Mount
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vishay

Spectrums Detected

Infrared

Wavelength of Peak Sensitivity

920nm

Mounting Type

Surface Mount

Amplifier Function

No

Number of Pins

2

Diode Material

Si

Minimum Wavelength Detected

780nm

Maximum Wavelength Detected

1050nm

Typical Fall Time

100ns

Length

3mm

Width

2mm

Height

1mm

Series

VEMD109

Breakdown Voltage

32V

Short Circuit Current

3µA

Polarity

Positive

Typical Rise Time

100ns

Country of Origin

China

Product details

VEMD10940 Series PIN Photodiodes

The VEMD10940F, from Vishay Semiconductor, is a silicon PIN photodiode. It comes in a miniature side looking (SL) surface mount (SMD) package. Its domed lens has a daylight filter. Suitable applications for the VEMD10940F include; high speed photo detector, IR remote control, IR data transmission, photo interrupters and IR touch panels.

Features of the VEMD10940F photodiode:
Surface mount (SMD)
Side looking package
Dimensions: 3 x 2 x 1 mm
High radiant sensitivity
Fast response times
Angle of half intensity: 75°

IR Photodiodes, Vishay Semiconductor