Vishay, VEMD2704 IR + Visible Light Si PIN Photodiode, ± 67 °, Surface Mount SMD

RS Stock No.: 228-051Brand: VishayManufacturers Part No.: VEMD2704
brand-logo
View all in Photodiodes

Technical documents

Specifications

Brand

Vishay

Spectrums Detected

Infrared, Visible Light

Wavelength of Peak Sensitivity

940nm

Package Type

SMD

Mounting Type

Surface Mount

Diode Material

Si

Angle of Half Sensitivity

± 67 °

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 4000) (ex VAT)

Vishay, VEMD2704 IR + Visible Light Si PIN Photodiode, ± 67 °, Surface Mount SMD

P.O.A.

Each (On a Reel of 4000) (ex VAT)

Vishay, VEMD2704 IR + Visible Light Si PIN Photodiode, ± 67 °, Surface Mount SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vishay

Spectrums Detected

Infrared, Visible Light

Wavelength of Peak Sensitivity

940nm

Package Type

SMD

Mounting Type

Surface Mount

Diode Material

Si

Angle of Half Sensitivity

± 67 °

Country of Origin

Germany