Technical documents
Specifications
Brand
VishaySpectrums Detected
Day Light
Wavelength of Peak Sensitivity
920nm
Package Type
PLCC2
Mounting Type
Surface Mount
Number of Pins
2
Diode Material
Si
Angle of Half Sensitivity
±60 °
P.O.A.
Each (Supplied as a Tape) (ex VAT)
Vishay, VEMD3160FX01-GS08 Day Light Si PIN Photodiode, ±60 °, Surface Mount PLCC2
Select packaging type
Standard
20
P.O.A.
Each (Supplied as a Tape) (ex VAT)
Vishay, VEMD3160FX01-GS08 Day Light Si PIN Photodiode, ±60 °, Surface Mount PLCC2
Stock information temporarily unavailable.
Select packaging type
Standard
20
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
VishaySpectrums Detected
Day Light
Wavelength of Peak Sensitivity
920nm
Package Type
PLCC2
Mounting Type
Surface Mount
Number of Pins
2
Diode Material
Si
Angle of Half Sensitivity
±60 °