Technical documents
Specifications
Brand
VishaySpectrums Detected
Visible Light
Wavelength of Peak Sensitivity
820nm
Package Type
0805
Mounting Type
Surface Mount
Number of Pins
2
Diode Material
Si
Angle of Half Sensitivity
±58 °
Country of Origin
Malaysia
P.O.A.
Each (Supplied as a Tape) (ex VAT)
Vishay, VEMD4060X02 Visible Light Si PIN Photodiode, ±58 °, Surface Mount 0805
Select packaging type
Standard
20
P.O.A.
Each (Supplied as a Tape) (ex VAT)
Vishay, VEMD4060X02 Visible Light Si PIN Photodiode, ±58 °, Surface Mount 0805
Stock information temporarily unavailable.
Select packaging type
Standard
20
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
VishaySpectrums Detected
Visible Light
Wavelength of Peak Sensitivity
820nm
Package Type
0805
Mounting Type
Surface Mount
Number of Pins
2
Diode Material
Si
Angle of Half Sensitivity
±58 °
Country of Origin
Malaysia