Vishay, VEMD4080X02 Visible Light Si PIN Photodiode, ±57 °, Surface Mount 0805

RS Stock No.: 277-486Brand: VishayManufacturers Part No.: VEMD4080X02
brand-logo
View all in Photodiodes

Technical documents

Specifications

Brand

Vishay

Spectrums Detected

Visible Light

Wavelength of Peak Sensitivity

870nm

Package Type

0805

Mounting Type

Surface Mount

Number of Pins

2

Diode Material

Si

Angle of Half Sensitivity

±57 °

Stock information temporarily unavailable.

P.O.A.

Each (Supplied as a Tape) (ex VAT)

Vishay, VEMD4080X02 Visible Light Si PIN Photodiode, ±57 °, Surface Mount 0805
Select packaging type

P.O.A.

Each (Supplied as a Tape) (ex VAT)

Vishay, VEMD4080X02 Visible Light Si PIN Photodiode, ±57 °, Surface Mount 0805
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vishay

Spectrums Detected

Visible Light

Wavelength of Peak Sensitivity

870nm

Package Type

0805

Mounting Type

Surface Mount

Number of Pins

2

Diode Material

Si

Angle of Half Sensitivity

±57 °