Technical documents
Specifications
Brand
VishaySpectrums Detected
Day Light
Spectrum(s) Detected
Day Light
Wavelength of Peak Sensitivity
940nm
Package Type
5 x 4 x 0.9 mm
Mounting Type
Surface Mount
Number of Pins
4
Diode Material
Si
Angle of Half Sensitivity
± 65 °
Country of Origin
Malaysia
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 5) (ex VAT)
Vishay, VEMD5110X01 Day Light Si PIN Photodiode, ± 65 °, Surface Mount 5 x 4 x 0.9 mm
Select packaging type
Standard
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
Vishay, VEMD5110X01 Day Light Si PIN Photodiode, ± 65 °, Surface Mount 5 x 4 x 0.9 mm
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
VishaySpectrums Detected
Day Light
Spectrum(s) Detected
Day Light
Wavelength of Peak Sensitivity
940nm
Package Type
5 x 4 x 0.9 mm
Mounting Type
Surface Mount
Number of Pins
4
Diode Material
Si
Angle of Half Sensitivity
± 65 °
Country of Origin
Malaysia