Vishay, VEMD8082 Visible Light Si PIN Photodiode, ±65 °, Surface Mount SMD

RS Stock No.: 277-472Brand: VishayManufacturers Part No.: VEMD8082
brand-logo
View all in Photodiodes

Technical documents

Specifications

Brand

Vishay

Spectrums Detected

Visible Light

Wavelength of Peak Sensitivity

890nm

Package Type

SMD

Mounting Type

Surface Mount

Number of Pins

8

Diode Material

Si

Angle of Half Sensitivity

±65 °

Stock information temporarily unavailable.

P.O.A.

Each (Supplied as a Tape) (ex VAT)

Vishay, VEMD8082 Visible Light Si PIN Photodiode, ±65 °, Surface Mount SMD
Select packaging type

P.O.A.

Each (Supplied as a Tape) (ex VAT)

Vishay, VEMD8082 Visible Light Si PIN Photodiode, ±65 °, Surface Mount SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vishay

Spectrums Detected

Visible Light

Wavelength of Peak Sensitivity

890nm

Package Type

SMD

Mounting Type

Surface Mount

Number of Pins

8

Diode Material

Si

Angle of Half Sensitivity

±65 °