Vishay VEMI256A-SD2-G4-08, TVS Diode CLP1007-5M

RS Stock No.: 244-9099Brand: VishayManufacturers Part No.: VEMI256A-SD2-G4-08
brand-logo
View all in TVS Diodes

Technical documents

Specifications

Brand

Vishay

Maximum Clamping Voltage

10V

Mounting Type

Surface Mount

Package Type

CLP1007-5M

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 50) (ex VAT)

Vishay VEMI256A-SD2-G4-08, TVS Diode CLP1007-5M
Select packaging type

P.O.A.

Each (In a Pack of 50) (ex VAT)

Vishay VEMI256A-SD2-G4-08, TVS Diode CLP1007-5M
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vishay

Maximum Clamping Voltage

10V

Mounting Type

Surface Mount

Package Type

CLP1007-5M