Technical documents
Specifications
Brand
VishaySensor Type
Ambient Light to Digital Data
Mounting Type
Surface Mount
Pin Count
6
Power Dissipation
50mW
Dimensions
2 x 2 x 0.87mm
Height
0.87mm
Interface
I2C
Length
2mm
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+85 °C
Width
2mm
Minimum Operating Temperature
-25 °C
Minimum Operating Supply Voltage
2.5 V
Technology
Digital
Country of Origin
Malaysia
Product details
VEML6030, High Accuracy Ambient Light Sensor, Vishay Semiconductor
The Ambient Light Sensor, VEML6030 characteristic is high accuracy. The miniature transparent 2 x 2 mm integrated circuit package includes a sensitive Photodiode, a Low Noise Amplifier and 16-bit resolution Analogue to Digital Converter.
I²C serial communication interface
Light Sensors, Vishay Semiconductor
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
VishaySensor Type
Ambient Light to Digital Data
Mounting Type
Surface Mount
Pin Count
6
Power Dissipation
50mW
Dimensions
2 x 2 x 0.87mm
Height
0.87mm
Interface
I2C
Length
2mm
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+85 °C
Width
2mm
Minimum Operating Temperature
-25 °C
Minimum Operating Supply Voltage
2.5 V
Technology
Digital
Country of Origin
Malaysia
Product details
VEML6030, High Accuracy Ambient Light Sensor, Vishay Semiconductor
The Ambient Light Sensor, VEML6030 characteristic is high accuracy. The miniature transparent 2 x 2 mm integrated circuit package includes a sensitive Photodiode, a Low Noise Amplifier and 16-bit resolution Analogue to Digital Converter.
I²C serial communication interface