VEML6046X00 Vishay, Colour Sensor, Ambient Light I2C 6-Pin 2.67 mm x 2.45 mm

RS Stock No.: 204-506Brand: VishayManufacturers Part No.: VEML6046X00
brand-logo
View all in Colour & Light Sensor ICs

Technical documents

Specifications

Brand

Vishay

Sensor Type

Ambient Light

Sensitivity

470 nm, 550 nm, 600 nm, 820 nm

Mounting Type

Surface Mount

Package Type

2.67 mm x 2.45 mm

Pin Count

6

Interface

I2C

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Each (Supplied as a Tape) (ex VAT)

VEML6046X00 Vishay, Colour Sensor, Ambient Light I2C 6-Pin 2.67 mm x 2.45 mm

P.O.A.

Each (Supplied as a Tape) (ex VAT)

VEML6046X00 Vishay, Colour Sensor, Ambient Light I2C 6-Pin 2.67 mm x 2.45 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vishay

Sensor Type

Ambient Light

Sensitivity

470 nm, 550 nm, 600 nm, 820 nm

Mounting Type

Surface Mount

Package Type

2.67 mm x 2.45 mm

Pin Count

6

Interface

I2C

Country of Origin

Taiwan, Province Of China