Technical documents
Specifications
Brand
VishaySpectrums Detected
Near Infrared Radiation, Visible Infrared Radiation
Maximum Light Current
9mA
Angle of Half Sensitivity
15 °
Number of Pins
2
Mounting Type
Surface Mount
Package Type
GW
Series
VEMT
Country of Origin
Philippines
Stock information temporarily unavailable.
P.O.A.
VEMT2500X01 Vishay, VEMT 15 ° Near Infrared Radiation, Visible Infrared Radiation Phototransistor, Surface Mount 2-Pin
Select packaging type
Standard
1
P.O.A.
VEMT2500X01 Vishay, VEMT 15 ° Near Infrared Radiation, Visible Infrared Radiation Phototransistor, Surface Mount 2-Pin
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
VishaySpectrums Detected
Near Infrared Radiation, Visible Infrared Radiation
Maximum Light Current
9mA
Angle of Half Sensitivity
15 °
Number of Pins
2
Mounting Type
Surface Mount
Package Type
GW
Series
VEMT
Country of Origin
Philippines