Technical documents
Specifications
Brand
VishayCapacitance
10pF
Voltage
50V dc
Package/Case
0402 (1005M)
Mounting Type
Surface Mount
Dielectric
C0G
Tolerance
±5%
Dimensions
1 x 0.5 x 0.6mm
Length
1mm
Depth
0.5mm
Height
0.6mm
Series
VJ
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-55°C
P.O.A.
Vishay 10pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
Select packaging type
Production pack (Reel)
250
P.O.A.
Vishay 10pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
Stock information temporarily unavailable.
Select packaging type
Production pack (Reel)
250
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 250 - 450 | P.O.A. |
| 500+ | P.O.A. |
Technical documents
Specifications
Brand
VishayCapacitance
10pF
Voltage
50V dc
Package/Case
0402 (1005M)
Mounting Type
Surface Mount
Dielectric
C0G
Tolerance
±5%
Dimensions
1 x 0.5 x 0.6mm
Length
1mm
Depth
0.5mm
Height
0.6mm
Series
VJ
Maximum Operating Temperature
+150°C
Minimum Operating Temperature
-55°C
