Technical documents
Specifications
Brand
VishayCapacitance
18pF
Voltage
100V dc
Package/Case
0402 (1005M)
Mounting Type
Surface Mount
Dielectric
C0G
Tolerance
±5%
Dimensions
1.02 x 0.51 x 0.61mm
Length
1.02mm
Depth
0.51mm
Height
0.61mm
Series
VJ HIFREQ
Terminal Type
Surface Mount
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Product details
Vishay VJ Series Hi Frequency Multilayer Ceramic
The Vishay Surface Mount Multilayer VJ Hi Frequency Ceramic Chip Capacitor range offers an ultra stable dielectric material.
Features and Benefits:
Low loss performance in systems up to the GHz range
High Frequency
Applications:
Broadband Wireless and Satellite Communications, WiFi and WiMax systems, VoIP and Cellular base stations, RF and microwave, Medical instrumentation and test, Military devices
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Production pack (Reel)
10
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Production pack (Reel)
10
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
VishayCapacitance
18pF
Voltage
100V dc
Package/Case
0402 (1005M)
Mounting Type
Surface Mount
Dielectric
C0G
Tolerance
±5%
Dimensions
1.02 x 0.51 x 0.61mm
Length
1.02mm
Depth
0.51mm
Height
0.61mm
Series
VJ HIFREQ
Terminal Type
Surface Mount
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Product details
Vishay VJ Series Hi Frequency Multilayer Ceramic
The Vishay Surface Mount Multilayer VJ Hi Frequency Ceramic Chip Capacitor range offers an ultra stable dielectric material.
Features and Benefits:
Low loss performance in systems up to the GHz range
High Frequency
Applications:
Broadband Wireless and Satellite Communications, WiFi and WiMax systems, VoIP and Cellular base stations, RF and microwave, Medical instrumentation and test, Military devices