Vishay 1nF Multilayer Ceramic Capacitor MLCC, 50V dc V, SMD

RS Stock No.: 250-7688Brand: VishayManufacturers Part No.: VJ0805D102KXAAJDistrelec Article No.: 30424233
brand-logo

Technical documents

Specifications

Brand

Vishay

Capacitance

1nF

Voltage

50V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X7R

Country of Origin

Israel

Stock information temporarily unavailable.

P.O.A.

Each (Supplied as a Tape) (ex VAT)

Vishay 1nF Multilayer Ceramic Capacitor MLCC, 50V dc V, SMD
Select packaging type

P.O.A.

Each (Supplied as a Tape) (ex VAT)

Vishay 1nF Multilayer Ceramic Capacitor MLCC, 50V dc V, SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Vishay

Capacitance

1nF

Voltage

50V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X7R

Country of Origin

Israel